ISO35TEVM-434, Isolated, Full-Duplex, 1Mbps, 3.3V RS-485 Interface Evaluation Kit Using TPS76333 high-accuracy Linear Regulator
使用 Texas Instruments 的 ISO35TDW 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Factory Automation
- HVAC
- Motion Motor Control
- Security System
- Wireless Sensor
说明
- ISO35TEVM-434, Evaluation Kit provides an isolated, 1-Mbps, 3.3V RS-485 interface using the ISO35T, isolated RS-485 transceiver and the TPS76333 high-accuracy linear regulator. This circuit achieves signal and power isolation and at the same time decreases board space and power consumption
主要特色
-
Interface StandardsRS-485
-
Isolated Voltage2.5 KV
-
Data Rate1 Mbps
-
Supply VoltageSingle(3.3) V
-
Input Voltage0 to 5.5 V
-
FunctionsLine Transceiver
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76333DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
ISO35TDWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
TPS76333DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS76333QDBVRG4Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
TPS76333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS76333DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 |