MAXM15064EVKIT#, Evaluation Kit for MAXM15064, 5V Output-Voltage, 4.5V to 60V, 300mA Step-Down Converter
使用 Analog Devices 的 MAXM15064AMB+T 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Building Control
- Current Loop
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- Process Control
说明
- MAXM15064EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM15064 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 5V output for loads up to 300mA. The EV kit features an adjustable input undervoltage lockout, selectable mode, and open-drain active-low RESET signal
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 to 60 V
-
Output Voltage5 V
-
Output Current0.3 A
-
Efficiency78.68 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAXM15064AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5V 0.3A 10-Pin eMGA T/R | 买入 |