Typical Application Circuit for LTC3870EUF-1 PolyPhase Step-Down Slave Controller for Digital Power System Management
使用 Analog Devices 的 LTC3870EUF-1 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Industrial
- Telecom System
说明
- Typical Application Circuit for LTC3870EUF-1 PolyPhase Step-Down Slave Controller for Digital Power System Management. The LTC3870-1 is a PolyPhase step-down slave controller specially designed for multiphase operation with digital power system management DC/DC controllers. It provides a small and cost effective solution for supplying very large currents by cascading it with a LTC3887-1 controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.8|3.3 V
-
Output Current30@3.3V|40@1.8V A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3870EUF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP Tube | 买入 | |
|
LTC3870EUF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP T/R | 买入 |