Arrow Electronics Components Online

MAXREFDES1122

MAXREFDES1122, 24W DC-DC Flyback Converter Reference Design Using MAX17596

MAXREFDES1122 Image
MAXREFDES1122 Image
MAXREFDES1122 Schematic

制造商

描述

MAXREFDES1122, Reference Design for the MAX17596 is a peak-current-mode controller for designing wide input-voltage flyback regulators. The device offers input thresholds suitable for low-voltage DC-DC applications (4.5V to 36V) and contains a built-in gate driver for an external n-channel MOSFET. The MAX17596 houses an internal error amplifier with 1% accurate reference, eliminating the need for an external reference. The switching frequency is programmable from 100kHz to 1MHz with an accuracy of 8%, allowing optimization of magnetic and filter components, resulting in compact and cost-effective power conversion. For EMI-sensitive applications, the MAX17596 incorporates a programmable frequency dithering scheme, enabling low-EMI spread-spectrum operation

相关零件

零件编号过滤类型相关部件下载

Voltage References

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R Automotive AEC-Q100

查看

PWM and Resonant Controllers

Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R

PWM and Resonant Controllers

Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R