NN30332A_Typical Application
Typical Application for NN30332A 10 A Synchronous DC-DC Step down Regulator with low quiescent power mode (VIN = 4.5 V to 24 V, VOUT = 0.75 V to 3.6 V)
描述
Typical Application for NN30332A 10 A Synchronous DC-DC Step down Regulator with low quiescent power mode (VIN = 4.5 V to 24 V, VOUT = 0.75 V to 3.6 V). The NN30332A is a synchronous DC-DC Step down Regulator (1-ch) comprising of a Controller IC and two power MOSFETs and employs the hysteretic control system