CN-0364
PLC/DCS Quad Channel Voltage and Current Input with HART Compatibility
描述
Circuit provides a complete, fully isolated, highly flexible, quad channel analog input system suitable for programmable logic controllers (PLCs) and distributed control system (DCS) applications that require multiple voltage inputs and HART-compatible, 4 mA to 20 mA current inputs
相关零件
| 零件编号 | 过滤类型 | 相关部件 | 下载 |
|---|---|---|---|
Digital Isolators | Digital Isolator 2-CH 25Mbps 20-Pin SSOP T/R | ||
Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP Tube | ||
Digital Isolators | Digital Isolator 2-CH 100Mbps 20-Pin SSOP T/R | ||
Digital Isolators | Digital Isolator CMOS 7-CH 1MHz 20-Pin SSOP T/R | ||
Digital Isolators | Digital Isolator 2-CH 1Mbps 20-Pin SSOP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | ||
Modem Chip | Modem Chip Single 24-Pin LFCSP EP T/R |