TWR-MCF51MM
TWR-MCF51MM, Medical Development Tower System Module for MCF51MM256 Flexis ColdFire 32-bit Microcontroller for portable medical applications
描述
TWR-MCF51MM, Medical Development Tower System Module for MCF51MM256 Flexis ColdFire 32-bit Microcontroller. The TWR-MCF51MM module is a development board for the MCF51MM256 Flexis ColdFire 32-bit MCUs. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system. The TWR-MCF51MM operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform
相关零件
| 零件编号 | 过滤类型 | 相关部件 | 下载 |
|---|---|---|---|
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R Automotive AEC-Q100 | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin USON T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R | ||
Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | ||
Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | ||
Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | ||
Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R |