AN1539
16W, 2.5V, 3.3V, 5V, 12V, 22V, 30V AC to DC Multi-Output Power Supply for LCD TV
Beschreibung
Low Cost Universal Input SMPS for Digital Set-Top Box Based on VIPer50 Current Mode PWM Controller
Zugehörige Teile
| Teilenummer | Filtertyp | Zugehörige Teile | Herunterladen |
|---|---|---|---|
Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | ||
Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | ||
Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | ||
Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | ||
Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | ||
Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | ||
Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | ||
Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R |