EVB8740
EVB8740, Evaluation Board for LAN8740 High-Speed 10/100 EEE enabled Ethernet Transceiver
Beschreibung
EVB8740, PHY Evaluation Board EVB that interfaces a MAC controller to the LAN8740 Ethernet PHY via a standard 40-pin MII connector and supports Energy Efficient Ethernet IEE802.3az along with Wake-on-LAN and Cable Diagnostics. The LAN8740 is connected to an RJ-45/Integrated Magnetics Ethernet Jack for 10/100 connectivity
Zugehörige Teile
| Teilenummer | Filtertyp | Zugehörige Teile | Herunterladen |
|---|---|---|---|
Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | ||
PHY | PHY 1-CH 10Mbps/100Mbps 32-Pin SQFN EP Tray |