Arrow Electronic Components Online

L6984_Typical Application

Typical Application for L6984 36 V 350 mA synchronous step-down switching regulator

Hersteller

Beschreibung

Typical Application for the L6984 is a step-down monolithic switching regulator able to deliver up to 400 mA DC. The output voltage adjustability ranges from 0.9 V. The fixed 3.3 V VOUT requires no external resistor divider. The “Low Consumption Mode” (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple

Zugehörige Teile

TeilenummerFiltertypZugehörige TeileHerunterladen

DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.9V 0.35A 10-Pin VFDFPN EP T/R

DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.9V 0.35A 10-Pin VDFPN EP T/R