ADA4432-1_Typical Application
Typical Application Circuit for ADA4432-1 SD Video Filter Amplifier with Output Short-to-Battery Protection
Beschreibung
Typical Application Circuit for ADA4432-1 single-ended output is a fully integrated video reconstruction filters that combine overvoltage protection (short-to-battery protection) and short-to-ground (STG) protection on the outputs, with excellent video specifications and low power consumption. The ADA4432-1 is a single-ended input/single-ended output video filter capable of driving long back-terminated cables
Zugehörige Teile
| Teilenummer | Filtertyp | Zugehörige Teile | Herunterladen |
|---|---|---|---|
Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 6-Pin SOT-23 T/R | ||
Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R | ||
Active Filters | Active Filter Single Low Pass 10MHz 6-Pin SOT-23 T/R | ||
Active Filters | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R | ||
Active Filters | Active Filter Single Low Pass 10MHz 6-Pin SOT-23 T/R | ||
Active Filters | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP | ||
Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 6-Pin SOT-23 T/R | ||
Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R |