AN34
LTC1099 ADC Enables PC Based Data Acquisition Board to Operate DC-20kHz
Description
LTC1099 ADC Enables PC Based Data Acquisition Board to Operate DC-20kHz, the Board may be Used, as Designed, for Data Acquisition and/or it may be Used as a Test Vehicle for Incorporating an A/D Converter Into a System
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Logic Comparators | Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin SOIC Tube | ||
Logic Comparators | Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin SOIC T/R | ||
Logic Comparators | Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin SOP T/R | ||
Logic Comparators | Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin SSOP T/R | ||
Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N Tube | ||
Logic Comparators | Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin PDIP Tube | ||
Logic Comparators | Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin PDIP Tube | ||
Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N |