EVAL-CN0211-EB1Z
EVAL-CN0211-EB1Z, IF Band-Pass Filter Bank Switching Network Evaluation Board based on ADG904-R for Wireless Infrastructure
Description
EVAL-CN0211-EB1Z, IF Band-Pass Filter Bank Switching Network evaluation board for wireless infrastructure. The ADG904-R switches control which band-pass filter the RF signal will pass through. Only one filter is selectable at a time. The typical name given to this type of switching is filter bank switching. This application is very common in wireless infrastructure applications, such as cell phone base stations and point-to-point radio RF front ends. Selecting IF filters with different band widths results in more flexibility in controlling the various data rates in these systems
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
RF Switches | RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin TSSOP Tube |