LT1206_Typical Application
Typical Application for LT1206 - 250mA/60MHz Current Feedback Amplifier
Description
Typical Application for the LT1206 is a current feedback amplifier with high output current drive capability and excellent video characteristics
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R |