DC1976A-B
DC1976A-B, Demo Board featuring LTC3676EUJ-1 Power Management Solution for Application Processors with DDR
Description
DC1976A-B, Demonstration Circuit is a multioutput power supply with a Push-Button controller and I2C, featuring the LTC3676EUJ. The LTC3676EUJ has four synchronous buck regulators, an always-on LDO and three LDO regulators. The input voltage range of the LTC3676EUJ is ideal for single-cell Li-Ion/Polymer battery applications
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | ||
Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | ||
Charge Pump | Charge Pump STPUP 5V 150mA 6-Pin DFN EP | ||
PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V Automotive 40-Pin QFN EP Tube | ||
PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V Automotive 40-Pin QFN EP Tube | ||
PMIC Solutions | Microprocessor Based Systems 2.7V to 5.5V Automotive 40-Pin QFN EP T/R |