DK-DEV-5CEA7NES
DK-DEV-5CEA7NES, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power
Description
DK-DEV-5CEA7NES, Cyclone V E FPGA Development Board provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs using Altera's Cyclone V E FPGA. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Cyclone V E FPGA designs
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Linear Regulators | LDO Regulator Pos 0.6V to 19.5V 0.02A 6-Pin DFN EP T/R | ||
Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | ||
Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V-5.25V 10-Pin HVSSOP EP Tube | ||
LCD Character Modules | Character Display STN Reflective 16Char x 2Line | ||
OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | ||
Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 15V Synchronous Step Down Single-Out 0.6V to 13.8V 0.3A 10-Pin DFN EP Tube | ||
Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube |