LTC2861_Typical Application
Typical Application Circuit for LTC2861, 20Mbps RS485 Transceiver with Integrated Switchable Termination
Description
Typical Application Circuit for LTC2861, 20Mbps RS485 Transceiver with Integrated Switchable Termination. The LTC2861 is a low power, 20Mbps RS485/RS422 transceiver operating on 5V supplies. The receiver includes a logic-selectable 120O termination, one-eighth unit load supporting up to 256 nodes per bus and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP T/R | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SSOP N T/R | ||
Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube |