LT3091_Typical Application
Typical Application for LT3091IDE Floating 3-Terminal Adjustable Regulator
Description
Typical Application for LT3091IDE Floating 3-Terminal Adjustable Regulator. The LT3091 is a 1.5A, low dropout negative linear regulator that is easily paralleled to increase output current or spread heat on surface mounted boards. Designed with a precision current reference followed by a high performance rail-to-rail voltage buffer, this regulator finds use in applications requiring precision output, high current with no heat sink, output adjustability to zero and low dropout voltage
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 14-Pin DFN EP Tube | ||
Linear Regulators | LDO Regulator Neg 0V to -32V 1.5A 14-Pin DFN EP T/R |