LTC2378-20_Typical Application
Typical Application for LTC2378-20, 20-Bit, 1-Msps, Low Power SAR ADC
Description
Typical Application for LTC2378-20, 20-Bit, 1-Msps, Low Power SAR ADC with 0.5ppm INL. The LTC2378-20 is a low noise, low power, high speed 20-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2378-20 has a VREF fully differential input range with VREF ranging from 2.5V to 5.1V. The LTC2378-20 consumes only 21mW and achieves 2ppm INL maximum, no missing codes at 20-bits with 104dB SNR
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin MSOP T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin MSOP Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin MSOP T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin MSOP Tube |