MCP1754_Typical Application
Typical Application for MCP1754 150 mA, 16V, High-Performance LDO


Description
Typical Application for MCP1754 150 mA, 16V, High-Performance LDO. The MCP1754/MCP1754S is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 56.0 uA of quiescent current (typical)
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive 6-Pin(5+Tab) SOT-223 T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | ||
Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 3-Pin SOT-23A T/R | ||
Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | ||
Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | ||
Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | ||
Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R | ||
Linear Regulators | LDO Regulator Pos 1.8V 0.15A Automotive 6-Pin(5+Tab) SOT-223 T/R |