SI50X-FPB1-CUST
SI50X-FPB1-CUST, CMEMS Oscillator Evaluation Board for the Si502 Single Frequency, single-wire programmable CMEMS (CMOS + MEMS) oscillator
Description
SI50X-FPB1-CUST, CMEMS Oscillator Evaluation Board for the Si502 Single Frequency, single-wire programmable CMEMS (CMOS + MEMS) oscillator. The Field Programmer Board (FPB) can be run on a USB-equipped PC
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Memory Misc | Silicon Serial Number 6-Pin TSOC T/R | ||
Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP T/R | ||
Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R | ||
Level Translators | Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R |