MIC2091_Typical Application
Typical Application for MIC2091-1Y Current Limiting Power Distribution Switches
Description
Typical Application for MIC2091-1Y Current Limiting Power Distribution Switches. The MIC2090/91 are high-side MOSFET power switches optimized for general-purpose 50mA or 100mA low power distribution in circuits requiring over-current limiting and circuit protection. Typical applications for these parts are for switching power in USB ports, portable consumer items, camera and camcorder motor protection, thermal printer head protection, and many other low current-load switching applications
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
USB Power Switches | Power Switch Hi Side 1-OUT 0.1A 1300mOhm 5-Pin SOT-23 T/R |