TC7106A_Typical Application
Typical Application Using TC7106A ADC for Decimal Point Drive Using Test as Logic Ground
Description
Typical Application Using TC7106A ADC for Decimal Point Drive Using Test as Logic Ground. A low cost, high resolution indicating meter requires only a display, four resistors and four capacitors. The device is a low-power drain and 9V battery operation make it suitable for portable applications
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin PLCC Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray |