NCP1034BCK5VGEVB

NCP1034BCK5VGEVB, NCP1034 High Voltage PWM Controller Evaluation Board

NCP1034BCK5VGEVB Image
NCP1034BCK5VGEVB Image
NCP1034BCK5VGEVB Schematic

メーカー​

説明

NCP1034BCK5VGEVB, Evaluation Board for NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation of the IC to meet system level requirements. An external synchronization feature allows the simplification of system level filter design. The output voltage can be precisely regulated using the internal 1.25 V reference voltage for low voltage applications. Protections such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of a fault.

関連部品

部品番号フィルタータイプ関連部品ダウンロード

DC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SOIC T/R

関連書類

NCP1034BCK5VGEVB - Bill of Materials

NCP1034BCK5VGEVB - Schematic

NCP1034BCK5VGEVB - Test Procedure

NCP1034BCK5VGEVB - Gerber Files