AN2864

VIPER17L demonstration board with wide-range input, 5 V / 1 A output and optimized standby performance

メーカー​

説明

VIPER17L demonstration board with wide-range input, 5 V / 1 A output and optimized standby performance. In consumer applications like LCD TVs, DVD players, set-top boxes and others, it is desirable to be able to switch on or switch off the application directly from the remote control. It is therefore necessary to supply the remote control receiver even when the equipment is not in use (standby mode). In standby mode only a minimum load (in the range of a few tens of a mW) is present at the power supply output

関連部品

部品番号フィルタータイプ関連部品ダウンロード

Voltage References

V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 Ammo

AC to DC Switching Converters

AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP

関連書類

BAT46 PSPICE

STTH1L06 PSPICE

STPS5L40 PSPICE