GNSS2CLICK
GNSS2CLICK, Evaluation Kit based on L76 GNSS2 Module
説明
GNSS2CLICK, Evaluation Kit based on L76 GNSS2 click carries Quectel's L76 module and an SMA antenna connector. L76 can acquire both GPS and GLONASS signals. The larger number of visible satellites increases positioning accuracy (<2.5m CEP) and decreases acquisition time (<5s TTFF with warm start). GNSS2 click communicates with the target board MCU through UART (RX, TX) pins, as well as Force on (AN), RST (RST), Standby (PWM)
関連部品
| 部品番号 | フィルタータイプ | 関連部品 | ダウンロード |
|---|---|---|---|
Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | ||
Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | ||
Level Translators | Voltage Level Translator 6-CH Bidirectional Automotive 16-Pin TSSOP T/R | ||
Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | ||
Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R | ||
Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R | ||
Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin DFN EP T/R |