TWR-MCF51JG-KIT
TWR-MCF51JG-KIT, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory
描述
TWR-MCF51JG-KIT, Development Tower System Module for MCF51JG256 32-bit ColdFire+ MCU Module with 256KB Flash and 64KB SRAM Memory. The TWR-MCF51JG-KIT is a development module compatible with the Freescale Tower System. It can function as a standalone, low-cost platform for the evaluation of the ColdFire+ MCF51JG MCU devices. The TWR-MCF51JG-KIT controller module features the MCF51JG, a ColdFire+ 32-bit MCU built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx families offer a rich combination of additive peripherals including USB, hardware encryption and more
相关零件
| 零件编号 | 过滤类型 | 相关部件 | 下载 |
|---|---|---|---|
Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R | ||
Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP Tube | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP Tube | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | ||
Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SOT-553 T/R | ||
Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 6-Pin X2SON T/R | ||
Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R | ||
Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R |