TC7106A_Typical Application
Typical Application Using TC7106A ADC for Temperature Sensor
描述
Typical Application Using TC7106A ADC for Temperature Sensor. A low cost, high resolution indicating meter requires only a display, four resistors and four capacitors. The device is a low-power drain and 9V battery operation make it suitable for portable applications
相关零件
| 零件编号 | 过滤类型 | 相关部件 | 下载 |
|---|---|---|---|
Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin PLCC Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray |