Analog DevicesLT1763CDE-2.5Linear Regulators
LDO Regulator Pos 2.5V 0.5A 12-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
2.5 | |
0.5 | |
1.8 | |
20 | |
0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA | |
1.22 | |
5mV | |
12mV | |
40°C/W | |
5°C/W | |
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |