i.MX93EVK
The i.MX 93 EVK for 11x11mm sample provides a platform for comprehensive evaluation of the i.MX 93 applications processors and also includes the ability to measure power consumption on the power rails.The two-board solution consists of a compute module that contains i.MX 93 SoC, LPDDR4, eMMC, QSPI, NXP’s PMIC PCA9451A and power monitoring circuits and a base board that brings out the broad connectivity including NXP’s IW612 WiFi module. This kit provides an excellent starting point to accelerate your own design.
Features
Processor
i.MX 93 Applications Processor
Dual Cortex-A55 @1.7GHz
Cortex-M33 @250MHz
Arm® Ethos™ U-65 MicroNPU
EdgeLock® Secure Enclave
Memory
2 GB LPDDR4X / LPDDR4
16 GB eMMC5.1
Quad SPI Flash
MicroSD Slot
Display and Camera Interfaces
MIPI DSI (mini-SAS)
X4 Lane LVDS (HDR)
MIPI-CSI (Camera 22P RPi)
Parallel RGB LCD (2x20 RPi)
Parallel Camera (2x20 RPi)
Wireless
M.2 KEY-E Slot with WiFi / BT IEEE802.15.4 Support
Audio
Audio HP Jack
External Speaker Connection
MQS Support
Audio HAT Board Support
PDM MIC Array Support
Connectivity
X2 USB C 2.0 Connectors
2x GbE RJ45
CAN (HDR)
RPi 2X20 GPIO HDR
MFi Module Support
X4 CH ADC Support
Debug
JTAG Connector
UART Via USB C
Remote Debug Support
Power Measurement Support
Sensors
I3C IMU Support
Security
X2 Tamper Support
Tools and OS Support
Linux®
FreeRTOS
Applications
Automotive - Audio and Speech Recognition, Domain Controller Compute Off-load Engine, Driver Monitoring Systems (DMS) and Occupant Monitoring Systems, Heating Ventilation and Air Conditioning (HVAC) and Low-Cost Gateway
Industrial - Air Conditioning (AC), Building Safety, Building Security, Circuit Breaker, Heat Metering, Industrial HMI, Motor Drives, Public Address Systems, Smart Lighting, Smart Power Socket and Light Switch, Vital Signs Monitors
Smart City - Fleet Management, Inventory and Supply Chain Management, Transport Ticketing
Smart Home - Audio/Video (AV) Receivers, Home Control Panel, Home Security and Surveillance, In-Home Energy Display, Major Home Appliances, Robotic Appliance,Set Top Boxes, Small and Medium Appliances, Soundbar, Surround Sound and Sound Bars, Wireless or Networked Speakers
Article Tags