Borrow Molex tooling through Arrow EMEA testdrive program
High-performance contacts are becoming increasingly complex, therefore choosing the right tooling is essential in order to avoid compromising performance.
The hand crimp tooling range from Molex offers ergonomic soft grip handles for comfortable crimping and precision, plus full cycle ratcheting to ensure complete crimps. Plus, a user-friendly terminal locator wire stop holds terminals in the correct crimping position.
Arrow has made 20 of Molex’s best-selling crimp tools available through the Testdrive program including types 2C, 4A and 4D. Simply select the product family/terminal from the list below to identify the appropriate tool for your project.
Testdrive evaluation of Molex tooling offers
Hands-on testing of tools without any initial cost
Faster prototyping – visibility of available tools and a 2-day lead time
Tools include literature and full crimping instructions
Easily compare Molex connector product selection by borrowing different tools and compare the solution
To borrow a tool not currently in the program please ask your Arrow contact person
Testdrive is a unique program offered by Arrow and its suppliers to assist you, the design engineer, in selecting the best device for your next-generation products. Prior to committing your precious development tool budget Arrow Testdrive provides you with a large selection of leading-edge development tools for a FREE 28-day evaluation period.
Click here for more information about Testdrive.
| Associated Crimp Terminals | AWG size | Tooling Part Number |
|---|---|---|
| .062" Pin and Socket | 18–24 | 638191300 |
| .093" Pin and Socket | 14–20 | 638191100 |
| .125" Pin and Socket | 16–18 | 638191100 |
| Commoning Terminals | 14–16 | |
| C-Grid III | 22–24 | 638258100 |
| C-Grid III | 26–28 | 638258200 |
| C-Grid SL | 24–30 | 638258800 |
| C-Grid SL | 22–24/32–36 | 638118700 |
| CLIK-Mate | 26–28 | 638194400 |
| DuraClick | 24–30 | 638190500 |
| Illuminate | 26–28 | 638194400 |
| KK (2.54 mm) | 22–30 | 638118200 |
| KK (3.96 mm) | 18–24 | 638117500 |
| Mega-Fit | 12–16 | 638257100 |
| Mi II | 24–30 | 638190500 |
| MicroBlade | 24–30 | 638190100 |
| MicroClasp | 22–26 | 638116300 |
| Micro-Latch | 24–30 | 638190500 |
| Milli-Grid | 24–30 | 638190100 |
| Mini-Fit Jr. | 22–28 | 638191000 |
| Pico-Clasp | 28–32 | 638191500 |
| Pico-Lock (1.50 mm) | 24–28 | 638270800 |
| Pico-SPOX | 24–30 | 638259700 |
| Sherlock | 24–30 | 638190500 |
A black-and-white workflow diagram illustrating the process of tool delivery and return
Étiquettes d'article