Molex0008650813Contatto connettore
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel
Other Part Names : 10013056
Compliant | |
EAR99 | |
Active | |
8536.90.85.85 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
4 | |
20 | |
0 | |
75 | |
Reel | |
0.069 | |
9.7 | |
2.1 | |
3.68 | |
KK® | |
Cable Mount | |
22-30 |
This 0008650813 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. This product is 9.7 mm long, 3.68 mm tall and 2.1 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of 0 °C to 75 °C. Its wire is 22-30 AWG.