29
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
29
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
Categories
Connettori
Cavi e connettori PCB
Connettori FFC-FPC
006200257012800+ - Kyocera
Video Transcript
Kyocera
006200257012800+
Connettore FFC-FPC
Conn FFC/FPC Connector SKT 25 POS 2mm Solder RA Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
25
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
31.45
Product Depth (mm)
6.6
Product Height (mm)
2.9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2200
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: