30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Altri connettori
Connettori RF
015100-3010 - Smiths Interconnect
Video Transcript
Smiths Interconnect
015100-3010
Connettore RF
Conn Triaxial NDL-T Solder ST Thru-Hole F Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Type
Triaxial NDL-T
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
5.08
Product Length (mm)
5.08
Product Depth (mm)
5.08
Product Height (mm)
7.62
Maximum Current Rating (A)
2
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
18 settimane
Price: