Molex0190540051Terminali connettore
Ring Tongue Terminal 18-22AWG Copper Red 21.77mm Electro Tin
Other Part Names : 369220501
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
3.02 | |
Electro Tin | |
18-22 | |
600VAC | |
Polyvinyl Chloride | |
0.726 | |
21.77 | |
6.45 | |
Red |
The ring tongue terminal 0190540051 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. Its wire is 18-22 AWG. This product is 21.77 mm long and 6.45 mm.