Grayhill02-60Apparecchiature per il test elettronico dei connettori
Conn Test Clip M 1 POS ST Panel Mount 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
The easy-to-use test clip 02-60 test terminal block from Grayhill makes it possible to test any abnormal connections your application may have. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This product is 29.06 mm long and 7.92 mm. 02-60 is housed in thermoplastic.