Molex0330000001Contatto connettore
Contact PIN Crimp ST Cable Mount 14AWG MX150™ Reel
Other Part Names : 430451637
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Yes |
PPAP | No |
Connector Power | |
Power | |
PIN | |
Crimp | |
Straight | |
22 | |
14VDC | |
20 | |
-40 | |
125 | |
Reel | |
0.369 | |
25.5 | |
3.9 | |
N/A | |
MX150™ | |
Cable Mount | |
14 |
This 0330000001 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 22 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 25.5 mm long and 3.9 mm. Its wire is 14 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C.