29
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
29
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
Categories
Gestione termica
Ventole
Compressori e ventole
04010SS-12N-AT-00 - MinebeaMistumi – NMB Technologies
Video Transcript
MinebeaMistumi – NMB Technologies
04010SS-12N-AT-00
Compressori e ventole
DC Fan Axial Sleeve Bearing 12V 10.2V to 13.8V 6.7CFM 29dB 40 X 40 X 10mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8414.59.65.90
Type
Axial
Categoria prodotti
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
0.06
Power Rating (W)
0.71
Nominal Speed (r/min)
7500
Maximum Airflow (CFM)
6.7
Maximum Pressure
0.2inH2O
Noise Level (dB)
29
Bearings
Sleeve
Shape
Square
Size (Metric) (mm)
40 X 40 X 10
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
16
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 560
Quote
Manufacturer Lead Time:
26 settimane
Price:
$6.332
1+
$6.332
1080+
$6.163
1980+
$6.101
2520+
$6.040
5040+
$5.980
10080+
$4.911