Molex0438600025Connettore telefono e telecomunicazione
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
Other Part Names : 640014900
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Retain a secure connection with this robust rj-45 0438600025 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 125 V. Its pitch is 2.04 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0438600025 is housed in black polyamide. This product is 13.53 mm tall. This part has an operating temperature of -40 to 70 °C.