29
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
29
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
Categories
Connettori
Cavi e connettori PCB
Connettori FFC-FPC
04 6214 006 010 846+ - Kyocera
Video Transcript
Kyocera
04 6214 006 010 846+
Connettore FFC-FPC
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder ST SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Contact Type
Side Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
7.5
Product Depth (mm)
3.4
Product Height (mm)
4.1
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 3000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
18 settimane
Price: