Littelfuse0466005.NR

Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 1206 T/R CSA

Be protected by adding a chip 0466005.NR fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -50 °C to 90 °C. It has 2 terminals. The 0466005.NR fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.

Import TariffMay apply to this part

Totale in stock: 203.005 pezzi

Regional Inventory: 198.005

    Total$0.36Price for 1

    198.005 in magazzino: Spedizione in giornata

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2130+
      Manufacturer Lead Time:
      13 settimane
      Minimum Of :
      1
      Maximum Of:
      3005
      Country Of origin:
      Filippine
         
      • Price: $0.3616
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2130+
      Manufacturer Lead Time:
      13 settimane
      Country Of origin:
      Filippine
      • In Stock: 3.005 pezzi
      • Price: $0.3616
    • Spedisce tra 10 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      2132+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Filippine
      • In Stock: 195.000 pezzi
      • Price: $0.3418
    • (5000)

      Spedisce tra 2 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      +
      Manufacturer Lead Time:
      9 settimane
      • In Stock: 5.000 pezzi
      • Price: $0.4584