RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded/Molded |
Core Material | Metal |
Inductance (H) | 15u |
Inductance Decrease Percentage @ Isat (%) | 70 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 3.3(Typ) |
Maximum Saturation Current (A) | 3.6 |
Maximum DC Resistance (Ohm) | 0.115 |
Number of Terminals | 2 |
Case Size | 2525 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Maximum Product Length (mm) | 7.3 |
Maximum Product Depth (mm) | 6.8 |
Maximum Product Height (mm) | 3 |