23
Nuovo
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
23
Nuovo
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
Categories
Connettori
Altri connettori
Prese connettori
0787261004 - Molex
Video Transcript
Molex
0787261004
Presa connettore
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
DDR4 DIMM Socket
Gender
SKT
Number of Contacts
288
Terminal Pitch (mm)
0.85
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
29VAC|29VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
6.624
Product Length (mm)
148
Product Height (mm)
20.53
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Manufacturer Lead Time:
15 settimane
Price:
$22.440
5+
$22.440
23+
$22.220
45+
$22.000
89+
$21.780
1800+
$13.040
2500+
$12.829
5000+
$12.619
10000+
$12.450
25000+
$12.279