KYOCERA AVX Components Corporation08055A390JAT2ACondensatore in ceramica multistrato
Cap Ceramic 39pF 50V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
39pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) | |
±0.2 | |
±0.2 |
You can't go wrong with this 08055A390JAT2A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 39pF.