29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Ponticelli e derivazioni del connettore
0900590011 - Molex
Video Transcript
Molex
0900590011
Ponti e derivazioni del connettore
Conn Micro Shunt F 2 POS 2.54mm ST SL™ Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Micro Shunt
Gender
F
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
2000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Weight (g)
1.137
Product Length (mm)
5.1
Product Depth (mm)
4.85
Product Height (mm)
2.54
Tradename
SL™
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20000
Quote
Manufacturer Lead Time:
14 settimane
Price:
$0.2553
10000+
$0.2553
25000+
$0.2449