HARTING09-12-001-2794Connector USB
Conn USB 2.0 Type A PL 2 POS ST Panel Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
PL | |
4 | |
2 | |
1 | |
N/A | |
Straight | |
1 | |
50V | |
10000 | |
4 | |
500 | |
-40 | |
85 | |
21 | |
39.5 | |
21 | |
Panel Mount |
Need to connect video and sound in your application? Look no further and use this usb 09120012794 audio and video connector from Harting. This F connector has 4 F contacts. This connector has a single port. It has a female type gender. This product is 35 mm long, 20 mm tall and 21 mm deep. It has 4 terminals.