RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
Automotive | No |
PPAP | No |
Type | Backshells |
Angular Function | 180° |
Body Material | Polycarbonate |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Color | Green |
Style | Hood |
Product Diameter (mm) | 26.5 |
Product Length (mm) | 56.3 |
Tradename | Han® |
Protect and connect parts of a cable with this 09140010730 backshell manufactured from Harting.