RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.90.40.00 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Power |
Gender | M |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Screw |
Body Orientation | Straight |
Maximum Current Rating (A) | 70 |
Maximum Voltage Rating | 1000V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Wire Size (AWG) | 6-10 |
Housing Color | Light Gray |
Product Weight (g) | 32.38 |
Product Length (mm) | 34.2 |
Product Depth (mm) | 45 |
Product Height (mm) | 14.6 |
Tradename | Han-Modular® |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Mounting | Cable Mount |