28
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
28
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
Connettori I/O
Potenza del connettore
09140022704 - HARTING
Video Transcript
HARTING
09140022704
Potenza del connettore
Conn Power F 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Power
Gender
F
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
70
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Wire Size (AWG)
8-14
Housing Color
Gray
Product Weight (g)
30.08
Product Length (mm)
34.2
Product Depth (mm)
40.6
Product Height (mm)
14.6
Contact Material
Copper Alloy
Contact Plating
Gold/Silver
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
10 settimane
Price:
$25.22
1+
$25.22
50+
$24.91
100+
$24.64
250+
$24.34