PHOENIX CONTACT0914497Interruttore
Circuit Breaker Thermomagnetic 1Pole 5A 250VAC/65VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Safety should always be in mind when designing something, add this thermomagnetic 0914497 circuit breaker developed by Phoenix Contact to your design. This device has a current rating of 5. It has a single pole. The voltage rating is 250VAC|65VDC. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 82.5 mm long, 96 mm tall and 12.5 mm deep.